Panavise Bench Vice 63 mm x 57 mm, 1.3 kg
- RS Stock No.:
- 283-8166
- Mfr. Part No.:
- 381
- Brand:
- Panavise
Subtotal (1 unit)*
$161.84
(exc. GST)
$178.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.84 |
*price indicative
- RS Stock No.:
- 283-8166
- Mfr. Part No.:
- 381
- Brand:
- Panavise
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panavise | |
| Product Type | Vice | |
| Sub Type | Bench Vice | |
| Jaw Width | 63mm | |
| Jaw Opening | 57mm | |
| Weight | 1.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panavise | ||
Product Type Vice | ||
Sub Type Bench Vice | ||
Jaw Width 63mm | ||
Jaw Opening 57mm | ||
Weight 1.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Vice with suction pad base
This combination comprises the Panavise vice head (stock no.120-0138) and the Panavise suction pad base (stock no.120-0122).
The vice head has nylon jaws and can be rotated through 360° about its axis. The suction pad allows temporary mounting and easy removal of the vice. The suction pad should be installed on smooth, non-porous surfaces.
Supplied in carton packaging.
Related links
- Facom Bench Vice 63 mm x 125 mm, 8.7 kg
- Facom Bench Vice 63 mm x 125 mm, 9.7 kg
- SAM Bench Vice 63 mm x 70 mm, 1.4 kg
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.3 kg
- RS PRO Black POM Friction with a Polymer Pin Pin 65 mm x 57 mm x 5.2 mm
- Rittal PK Series Polycarbonate Wall Box 65 mm x 94 mm x 57 mm
- ABB ARIA Series Metal Pole Mount Bracket for Use with ARIA 54/64 57 mm x 57 mm x 497mm
- Stanley 75 mm x 57 mm G Clamp Clamp
