Rittal SK Series Filter Fan, 230V ac, AC, 165 m³/h Filtered, 180 m³/h Unimpeded, IP54, 255 mm, 255 mm x
- RS Stock No.:
- 756-9809
- Mfr. Part No.:
- 3240600
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-9809
- Mfr. Part No.:
- 3240600
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 180m³/h | |
| Noise Level | 46dB | |
| Filtered Air Flow | 165m³/h | |
| Input Current | 190mA | |
| Input Power | 33W | |
| AC or DC Operation | AC | |
| Installation Depth | 107mm | |
| Supply Voltage | 230V ac | |
| Face Height | 255mm | |
| Face Width | 255mm | |
| Standards/Approvals | Protection Category to IEC 60 529 | |
| IP Rating | IP54 | |
| Series | SK | |
| Configuration | Square | |
| Bearing Type | Ball, Friction | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 180m³/h | ||
Noise Level 46dB | ||
Filtered Air Flow 165m³/h | ||
Input Current 190mA | ||
Input Power 33W | ||
AC or DC Operation AC | ||
Installation Depth 107mm | ||
Supply Voltage 230V ac | ||
Face Height 255mm | ||
Face Width 255mm | ||
Standards/Approvals Protection Category to IEC 60 529 | ||
IP Rating IP54 | ||
Series SK | ||
Configuration Square | ||
Bearing Type Ball, Friction | ||
- COO (Country of Origin):
- DE
Rittal Filter Fan, 255mm Height, 230V - TopTherm Series - 3240600
Keep the air inside your enclosures cool and clean with this filter fan from Rittal. It prevents fine particles in the air from entering your enclosure, reducing the risk of damage to your sensitive equipment. The fan provides an unimpeded air flow of 180m³/h (cubic metres per hour) and a filtered air flow of 138m³/h for efficient cooling and filtration. As it's designed with a built-in ball bearing, you can adjust the direction of the air flow to suit the needs of your application.
Features & Benefits
• Low sound output of 46 to 51dB (decibels) to keep your work environment quiet
• IP54 (ingress protection) rating means it's protected against dust and water sprays from all directions
• Broad operating temperature range of -30°C to +55°C for use in demanding environments
Applications
• Electrical cabinets
• IT (information technology) industry
How should I clean this filter fan?
You should occasionally remove particles and debris from this filter fan using a vacuum cleaner or compressed air. For more stubborn stains, wipe the surface with a non-flammable detergent until clean.
Rittal TopTherm Fan and Filter Units
Rittal TopTherm fan and filter units are efficient, easy to assemble and versatile. The TopTherm series requires no tools during assembly, exchange or maintenance. The fan module and power connection are simple to position to suit the needs of the application, a latch on the grille allows for fast filter replacement and the electrical connections are managed with spring clamp terminals. TopTherm units feature efficient technology that enables greater pressure stability and more constant air flows.
Stock No: 756-9935 is a temperature indicator.
Features and Benefits:
• Flexible assembly options
• Minimum installation depth
• Even air distribution
Related links
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan 240 V ac 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan 240 V ac 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK 3240 Series Filter Fan AC/DC 1160 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC/DC 400 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC 400 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC/DC 250 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC 250 m³/h Unimpeded 255 mm, 255 mm x
