RS Better World
Schneider Electric ClimaSys CV Series Filter Fan, 230V, AC, 350 m³/h Filtered, 575 m³/h Unimpeded, IP54, 96 mm, 340 mm x
- RS Stock No.:
- 177-9015
- Mfr. Part No.:
- NSYCVF575M230MF
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,237.50
(exc. GST)
$1,361.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,237.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 177-9015
- Mfr. Part No.:
- NSYCVF575M230MF
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 575m³/h | |
| Noise Level | 64dB | |
| Filtered Air Flow | 350m³/h | |
| Input Power | 85W | |
| AC or DC Operation | AC | |
| Installation Depth | 340mm | |
| Supply Voltage | 230V | |
| Face Height | 96mm | |
| Face Width | 340mm | |
| Standards/Approvals | RoHS, REACH | |
| Better World Product | Yes | |
| IP Rating | IP54 | |
| Better World Claim | Designed for Disassembly | |
| Series | ClimaSys CV | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 575m³/h | ||
Noise Level 64dB | ||
Filtered Air Flow 350m³/h | ||
Input Power 85W | ||
AC or DC Operation AC | ||
Installation Depth 340mm | ||
Supply Voltage 230V | ||
Face Height 96mm | ||
Face Width 340mm | ||
Standards/Approvals RoHS, REACH | ||
Better World Product Yes | ||
IP Rating IP54 | ||
Better World Claim Designed for Disassembly | ||
Series ClimaSys CV | ||
Configuration Square | ||
- COO (Country of Origin):
- IT
Schneider Electric Filter Fan, 340 (W) x 96mm (H) Face Dimensions, IP54 Rating - ClimaSys CV Series - NSYCVF575M230MF
Has excess heat got your electrical cabinet hot and bothered? Play it cool with this filter fan from Schneider Electric. You can install it on the top of your enclosure to effectively ventilate the interior, helping maintain an ideal temperature inside. Thanks to a powerful airflow rate of 575m³/h, you can be sure it will keep hot air away from sensitive components to help your electronic equipment stay in peak condition. This handy piece of kit also features a robust integrated filter to sift out coarse particles above 10μm, so your enclosure's contents remain clean and dust-free.
Features & Benefits
• Soft 64dB operating volume is equivalent to a normal conversation, so it won't cause a noise nuisance
• 230V input voltage is mains-compatible for hassle-free setup
• High-strength steel hood is tough to cope with heavy-duty settings
Applications
• Hospitality industry
• Electrical switchgear
• IT and data equipment
• Carpentry workshops
Is this filter fan water-resistant?
Yes. Its IP54 rating means this capable product can stand up to splashes from all directions, so you can use it with confidence in areas where exposure to liquids could occur.
Related links
- Schneider Electric ClimaSys Series Filter Fan 350 m³/h Filtered IP54 340 mm x
- Schneider Electric ClimaSys CV Series Filter Fan 253 V ac 350 m³/h Filtered 268 mm, 248 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 350 m³/h Unimpeded IP33 436 mm x
- Schneider Electric ClimaSys CV Series Filter Fan AC 170 m³/h Unimpeded 119 mm x
- Schneider Electric ClimaSys CV Series Filter Fan AC 170 m³/h Unimpeded 124 mm, 124 mm x
- Schneider Electric ClimaSys CV Series Filter Fan 253 V 85 m³/h Filtered 170 mm, 150 mm x
- Schneider Electric ClimaSys CV Series Filter Fan 466 V 931 m³/h Filtered 336 mm, 316 mm x
- Schneider Electric ClimaSys CV Series Filter Fan 244 V ac 586 m³/h Filtered 336 mm, 316 mm x
