RS Better World

Schneider Electric ClimaSys Series Filter Fan, 24V dc, 190 m³/h Filtered, IP54, 268 mm, 248 mm x

Subtotal (1 unit)*

$365.91

(exc. GST)

$402.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$365.91

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-2774
Mfr. Part No.:
NSYCVF165M24DPF
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Filter Fan

Noise Level

51dB

Filtered Air Flow

190m³/h

Input Current

300mA

Input Power

8W

Installation Depth

104mm

Terminal Type

FASTON

Supply Voltage

24V dc

Face Height

268mm

Face Width

248mm

Standards/Approvals

REACH, RoHS

Better World Claim

Designed for Disassembly

IP Rating

IP54

Better World Product

Yes

Configuration

Rectangular

Series

ClimaSys

Bearing Type

Ball

Non Compliant

COO (Country of Origin):
FR
The Schneider Electric ClimaSys CV range of fans comes with high protection rating and high flow rate of efficiency. The ventilation system is easy to install and the filter can be installed and replaced easily, even during operation. Large range of input voltages are available on all the motors delivered as standard, with alternating 50/60 Hz or direct current.

Easy maintenance

Quick filter replacement

High protection rating

Hot-fitted sealing gasket

UL certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy