Siemens 6GK59931AV008AA0 Fibre Optic Transceiver, 10000 Mbps

Subtotal (1 unit)*

$4,346.91

(exc. GST)

$4,781.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,346.91

*price indicative

RS Stock No.:
254-3005
Mfr. Part No.:
6GK59931AV008AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fibre Optic Transceiver

Maximum Data Rate

10000Mbps

Connector Shape

Rectangular

Standards/Approvals

UL 60950-1, EN 61000-6-2, EN 61000-6-4 (Class A), EN 61000-6-4:2007, CSA C22.2 No. 60950-8, EN 61000-6-2:2005

Height

9mm

Width

14mm

COO (Country of Origin):
MY
The Siemens pluggable transceiver SFP993-1LH is a SCALANCE X accessory. A maximum operating temperature of +85 °C is permissible for a duration of 16 hours.

Singlemode optical maximum up to40 km

1x10000MBit/s LC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy