Siemens 6GK59921AL008AC0 Fibre Optic Transceiver, 1000 Mbps

Subtotal (1 pack of 10 units)*

$8,085.27

(exc. GST)

$8,893.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$808.527$8,085.27

*price indicative

RS Stock No.:
254-2982
Mfr. Part No.:
6GK59921AL008AC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fibre Optic Transceiver

Maximum Data Rate

1000Mbps

Connector Shape

Rectangular

Height

9mm

Standards/Approvals

FM3611: Class 1, EN 61000-6-4:2007 (Class A), CSA C22.2 No. 60950-1-03, Class 1, EN 60079-15: 2005, UL 60950-1, II 3 G Ex nA II T4, ATEX 0145 X, Group IIC, EN 61000-6-2:2005, KEMA 07, EN 60079-0: 2006

Width

14mm

COO (Country of Origin):
MY
The Siemens plug-in transceiver SFP992-1 is a SCALANCE X accessory. A maximum operating temperature of +85 °C is permissible for a duration of 16 hours.

Multimode optical maximum up to 750 m

1x 1000 Mbit/s LC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy