Siemens 6GK59931AT008AA0 Fibre Optic Transceiver, 10000 Mbps

Subtotal (1 unit)*

$704.28

(exc. GST)

$774.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$704.28

*price indicative

RS Stock No.:
254-3003
Mfr. Part No.:
6GK59931AT008AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Data Rate

10000Mbps

Product Type

Fibre Optic Transceiver

Connector Shape

Rectangular

Width

14mm

Standards/Approvals

UL 60950-1, EN 61000-6-2:2005, EN 61000-6-4:2007, EN 61000-6-2, CSA C22.2 No. 60950-8, EN 61000-6-4 (Class A)

Height

9mm

COO (Country of Origin):
MY
The Siemens pluggable transceiver SFP993-1 is a SCALANCE X accessory. A maximum operating temperature of +85 °C is permissible for a duration of 16 hours.

Multimode optical maximum up to300 m

1x10000MBit/s LC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy