Siemens 6GK59922AS008AA0 Fibre Optic Transceiver, 1000 Mbps
- RS Stock No.:
- 254-2995
- Mfr. Part No.:
- 6GK59922AS008AA0
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-2995
- Mfr. Part No.:
- 6GK59922AS008AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | Fibre Optic Transceiver | |
| Connector Shape | Square | |
| Height | 22mm | |
| Width | 60mm | |
| Standards/Approvals | EN 61000-6-2:2005, Divison 2, D / T4, II 3 G Ex nA II T4, KEMA 07, EN 61000-6-4:2007 (Class A), ATEX 0145 X, CSA C22.2 No. 60950-1-03, Group IIC, EN60079-15: 2005, Zone 2, FM3611: Class 1, Group A, UL 60950-1, T4, EN 60079-0: 2006, Class 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Data Rate 1000Mbps | ||
Product Type Fibre Optic Transceiver | ||
Connector Shape Square | ||
Height 22mm | ||
Width 60mm | ||
Standards/Approvals EN 61000-6-2:2005, Divison 2, D / T4, II 3 G Ex nA II T4, KEMA 07, EN 61000-6-4:2007 (Class A), ATEX 0145 X, CSA C22.2 No. 60950-1-03, Group IIC, EN60079-15: 2005, Zone 2, FM3611: Class 1, Group A, UL 60950-1, T4, EN 60079-0: 2006, Class 1 | ||
- COO (Country of Origin):
- DE
The Siemens media module MM992-2SFP is a SCALANCE X accessory with 2x 100/1000 MBit/s
For SFP plug-in transceiver
Related links
- Siemens 6GK59921AQ008AA0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AG008AA0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AL008TA0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AM008AC0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AL008AC0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AL008RA0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AM308AA0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AP008AA0 Fibre Optic Transceiver, 1000 Mbps
