Siemens 6GK59931AU008AA0 Fibre Optic Transceiver, 10000 Mbps
- RS Stock No.:
- 254-3004
- Distrelec Article No.:
- 302-61-626
- Mfr. Part No.:
- 6GK59931AU008AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,270.02
(exc. GST)
$1,397.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,270.02 |
*price indicative
- RS Stock No.:
- 254-3004
- Distrelec Article No.:
- 302-61-626
- Mfr. Part No.:
- 6GK59931AU008AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Transceiver | |
| Maximum Data Rate | 10000Mbps | |
| Connector Shape | Rectangular | |
| Height | 9mm | |
| Standards/Approvals | EN 61000-6-2:2005, EN 61000-6-4 (Class A), CSA C22.2 No. 60950-8, EN 61000-6-4:2007, UL 60950-1, EN 61000-6-2 | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Transceiver | ||
Maximum Data Rate 10000Mbps | ||
Connector Shape Rectangular | ||
Height 9mm | ||
Standards/Approvals EN 61000-6-2:2005, EN 61000-6-4 (Class A), CSA C22.2 No. 60950-8, EN 61000-6-4:2007, UL 60950-1, EN 61000-6-2 | ||
Width 14mm | ||
- COO (Country of Origin):
- MY
The Siemens pluggable transceiver SFP993-1LD is a SCALANCE X accessory. A maximum operating temperature of +85 °C is permissible for a duration of 16 hours.
Singlemode optical maximum up to10 km
1x10000MBit/s LC
Related links
- Siemens 6GK59931AT008AA0 Fibre Optic Transceiver, 10000 Mbps
- Siemens 6GK59931AV008AA0 Fibre Optic Transceiver, 10000 Mbps
- Siemens 6GK59922AS008AA0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AL008AC0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AQ008AA0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AL008RA0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59911AF008FA0 Fibre Optic Transceiver, 100 Mbps
- Siemens 6GK59921AG008AA0 Fibre Optic Transceiver, 1000 Mbps
