- RS Stock No.:
- 240-5772
- Mfr. Part No.:
- 5728405480
- Brand:
- EMERSON – AVENTICS
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$237.80
(exc. GST)
$261.58
(inc. GST)
Units | Per unit |
1 + | $237.80 |
- RS Stock No.:
- 240-5772
- Mfr. Part No.:
- 5728405480
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Solenoid Valves - 840 Series
Power consumption: 24Vdc -1.6W, 220Vac 50/60Hz – 2.2/1.9W
200 l/min flow rate
DIN Plug connectors sold separately
200 l/min flow rate
DIN Plug connectors sold separately
Rexroth 840, 740 & 579 Series
Snap together valve systems enabling custom-size systems to be assembled.
Thermoplastic construction - low weight system
Valves have built-in hose barbs for easy push-on tube connection
Working pressure range: 1.5 to 10 bar
Temperature range: -15 to +50°C
Protection rating: IP65
Thermoplastic construction - low weight system
Valves have built-in hose barbs for easy push-on tube connection
Working pressure range: 1.5 to 10 bar
Temperature range: -15 to +50°C
Protection rating: IP65
Specifications
Attribute | Value |
---|---|
Function | 4/2 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | 840 |
Mounting Style | Manifold |
Solenoid Voltage | 230V ac |
Solenoid Fitted | Yes |
Number of Ports | 4/2 |
Body Material | Polyoxymethylene |
Maximum Flow Rate | 200L/min |
Solenoid Power Consumption | 3.5VA |
Minimum Operating Pressure | 1.5bar |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -15°C |
Related links
- Norgren 5/3 Pneumatic Solenoid Valve - Solenoid/Solenoid V61 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V60 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid G 3/8 V62 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 V63 Series
- Parker 4/2 Pneumatic Solenoid Valve - Solenoid/Solenoid PS1 Series
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid V100 Series
- SMC Pneumatic Solenoid Valve - Solenoid/Solenoid SYJ3000 Series 24V dc
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V61 Series