STAHLWILLE 427/1.5 3/8 in Square Socket Accessory Extension, 38mm Overall
- RS Stock No.:
- 719-363
- Mfr. Part No.:
- 12010005
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$69.43
(exc. GST)
$76.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.43 |
*price indicative
- RS Stock No.:
- 719-363
- Mfr. Part No.:
- 12010005
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Extension | |
| Drive Size | 3/8in | |
| Drive Type | Square | |
| Sub Type | Socket Accessory | |
| Overall Length | 38mm | |
| Finish | Chrome Plated | |
| Material | Chrome Alloy Steel | |
| Standards/Approvals | ISO 3316 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Extension | ||
Drive Size 3/8in | ||
Drive Type Square | ||
Sub Type Socket Accessory | ||
Overall Length 38mm | ||
Finish Chrome Plated | ||
Material Chrome Alloy Steel | ||
Standards/Approvals ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 3/8 inch Extension L.38mm is an essential tool designed for precision and versatility in various mechanical applications. This extension bar allows users to reach recessed areas with ease, enhancing accessibility while working in tight spaces. Crafted from chrome alloy steel and chrome-plated for durability, it meets DIN 3123 and ISO 3316 standards, ensuring reliability and performance in demanding environments. With a length of 38mm, this extension is Ideal for achieving greater torque without compromising safety or efficiency during use.
Constructed from high-quality chrome alloy steel for enhanced durability
Chrome-plated finish provides corrosion resistance and easy cleaning
Compatible with 3/8 inch square drive for versatile applicability
Adheres to DIN 3123 and ISO 3316 standards for professional quality assurance
Lightweight design, weighing just 195g, ensures easy handling
Dimensions designed for optimal fit and function in mechanical tasks
Suitable for use in various industries, adding Value to any toolkit
Technical attributes support deep socket access for precision work
- RS Stock No. 7370476
- Mfr. Part No. 12010001
Each
$51.66
- RS Stock No. 0719308
- Mfr. Part No. 12010006
Each
$75.22
- RS Stock No. 0720326
- Mfr. Part No. 12010004
Each
$249.77
- RS Stock No. 7370485
- Mfr. Part No. 12010002
Each
$59.87
Related links
- STAHLWILLE 427/18 3/8 in Square Socket Accessory, 455.00 mm Overall
- STAHLWILLE 427/5 3/8 in Square Extension, 125.00mm Overall
- Facom 3/8 in Square Socket Accessory, 75 mm Overall
- Facom 3/8 in Square Socket Accessory, 125 mm Overall
- Facom 3/8 in Square Socket Accessory, 250 mm Overall
- Bahco 7409Z-1/8 1/8 in Square Socket Accessory, 47 mm Overall
- Bahco 7409Z-3/8 3/8 in Square Socket Accessory, 50.5 mm Overall
- STAHLWILLE 509/2 1/2 in Square Socket Accessory, 52.00 mm Overall











