Nexperia 74HC573PW,118 8-Bit Octal D Type Latch, Transparent, 3 State, 20-Pin TSSOP-20
- RS Stock No.:
- 219-4273
- Mfr. Part No.:
- 74HC573PW,118
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.50
(exc. GST)
$9.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,575 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $0.34 | $8.50 |
| 625 - 1225 | $0.337 | $8.43 |
| 1250 + | $0.33 | $8.25 |
*price indicative
- RS Stock No.:
- 219-4273
- Mfr. Part No.:
- 74HC573PW,118
- Brand:
- Nexperia
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
| Brand | Nexperia | |
| Product Type | Octal D Type Latch | |
| Logic Family | 74HC | |
| Latch Mode | Transparent | |
| Logic Function | D Type | |
| Number of Bits | 8 | |
| Number of Channels | 8 | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | TSSOP-20 | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.6mm | |
| Height | 1.1mm | |
| Series | 74HC | |
| Standards/Approvals | JEDEC, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Octal D Type Latch | ||
Logic Family 74HC | ||
Latch Mode Transparent | ||
Logic Function D Type | ||
Number of Bits 8 | ||
Number of Channels 8 | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type TSSOP-20 | ||
Minimum Supply Voltage 2V | ||
Pin Count 20 | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6.6mm | ||
Height 1.1mm | ||
Series 74HC | ||
Standards/Approvals JEDEC, RoHS | ||
Automotive Standard No | ||
The Nexperia 74HCT573 is an 8-bit D-type transparent latch with 3-state outputs. The device features latch enable (LE) and output enable (OE) inputs.
Useful as input or output port for microprocessors and microcomputers
3-state non-inverting outputs
Related links
- Nexperia 8-Bit Octal D Type Latch 3 State, 20-Pin TSSOP-20
- Nexperia 74LVC573APW Transparent 20-Pin TSSOP
- Nexperia 8-Bit Octal D Type Latch 3 State, 20-Pin TSSOP
- Nexperia 74HC573D Transparent 20-Pin SO
- Texas Instruments SN74HCT373N 8-Bit Octal D Type Latch 3 State 20-Pin PDIP
- Texas Instruments SN74HC573ADW 8-Bit Octal D Type Latch 3 State, 20-Pin SOIC
- Nexperia 8-Bit Octal D Type Latch 3 State, 20-Pin SO
- Renesas Electronics 8-Bit Octal D Type Latch 3 State, 24-Pin