Molex MPO to MPO Multi Mode OM3 Fibre Optic Cable, 3.8mm, Light Blue, 10m
- RS Stock No.:
- 684-063
- Mfr. Part No.:
- 106225-0013
- Brand:
- Molex
Subtotal (1 unit)*
$877.30
(exc. GST)
$965.03
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $877.30 |
*price indicative
- RS Stock No.:
- 684-063
- Mfr. Part No.:
- 106225-0013
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Length | 10m | |
| Connector 1 | MPO | |
| Propagation Mode | Multi Mode | |
| Connector 2 | MPO | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 3.8mm | |
| Sheath Colour | Light Blue | |
| Fibre Type | OM3 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Length 10m | ||
Connector 1 MPO | ||
Propagation Mode Multi Mode | ||
Connector 2 MPO | ||
Terminated/Unterminated Terminated | ||
Core Diameter 3.8mm | ||
Sheath Colour Light Blue | ||
Fibre Type OM3 | ||
- COO (Country of Origin):
- MX
The Molex MPO Female-to-MPO Female Fibre Optic Trunk Cable Assembly seamlessly integrates into your network infrastructure, delivering enhanced performance for multimode applications. Designed for flexibility and reliability, this assembly features a 50/125μm fibre size and a durable 3.80mm cable, making it suitable for various environments. With a length of 10.0m, it provides ample reach for installations while maintaining optimal signal integrity. This product not only supports efficient data transmission but also adheres to stringent compliance standards, ensuring it's fit for a range of industrial environments. Perfect for those requiring robust and compliant connectivity solutions, the MPO assembly stands out as a reliable choice.
Supports multimode applications for efficient data transmission
Complies with EU RoHS regulations, ensuring environmental safety
Offers a generous length of 10m for versatile installation options
Straight boot type enhances compatibility with various connectors
Designed specifically for 12 fibre OM3 plenum environments
Active status indicates continued support and reliability
Related links
- Molex MPO to MPO Multi Mode OM3 Fibre Optic Cable Light Blue, 25m
- Molex MPO to MPO Multi Mode OM3 Fibre Optic Cable Light Blue, 25m
- Molex Pluggable Connector to Pluggable Connector Multi Mode OM3 Fibre Optic Cable Light Blue, 10m
- Molex MPO to MPO Single Mode OS2 Fibre Optic Cable Yellow, 10m
- Molex MPO to MPO Single Mode OS2 Fibre Optic Cable Yellow, 10m
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable Blue, 10m
- Bulgin LC to LC Simplex Multi Mode OM3 Fibre Optic Cable Light Blue, 5m
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable 1m
