RS PRO OM1 Patch Cord Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 30 m
- RS Stock No.:
- 738-8489
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save $9.30
View bulk pricing optionsSubtotal (1 unit)*
$51.80
(exc. GST)
$56.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $51.80 | - |
| 15 - 49 | $51.18 | $9.30 |
| 50 + | $49.47 | $116.50 |
*price indicative
- RS Stock No.:
- 738-8489
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 30m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Patch Cord | |
| Fibre Type | OM1 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60332-1, IEC 61300-3-4, IEC 61574 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 30m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Jacket Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Sub Type Patch Cord | ||
Fibre Type OM1 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60332-1, IEC 61300-3-4, IEC 61574 | ||
Jacket Material Low Smoke Zero Halogen | ||
RS Pro Standard Fibre Patch Cords - ST to ST
The RS Pro multimode, fibre optic cable has a straight tip (ST) to straight tip (ST) connector with a twist lock coupling that are easy to insert and remove.
The low smoke zero halogen (LSZH) cables come in OM1 and OM 2 which both work well with LED based equipment.
Features and Benefits
• Orange sheath colour
• Available in Simplex and Duplex configurations
• Polished ceramic ferrules
• Cost effective
• Various lengths available
Caution
Do not exceed the minimum bend radius (30mm.)
Standards
Flame resistance IEC 60332-1
Related links
- RS PRO OM1 Patch Cord Fibre Optic Cable Orange, 30 m
- RS PRO OM1 Patch Cord Fibre Optic Cable Orange, 20 m
- RS PRO OM1 Patch Cord Fibre Optic Cable Orange, 2 m
- RS PRO OM1 Patch Cord Fibre Optic Cable Orange, 50 m
- RS PRO OM1 Patch Cord Fibre Optic Cable Orange, 1 m
- RS PRO OM1 Patch Cord Fibre Optic Cable Orange, 3 m
- RS PRO OM1 Patch Cord Fibre Optic Cable Orange, 500 mm
- RS PRO OM1 Multimode Patch Cord Fibre Optic Cable Orange, 100 m
