RS PRO OM4 Simplex and Duplex Assembly Options Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Blue, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.41

(exc. GST)

$33.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$30.41
50 - 249$29.66
250 +$24.42

*price indicative

RS Stock No.:
121-3933
Distrelec Article No.:
304-02-594
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

1m

Product Type

Fibre Optic Cable

Core Diameter

900μm

Jacket Colour

Blue

Fibre Type

OM4

Minimum Operating Temperature

-20°C

Sub Type

Simplex and Duplex Assembly Options

Maximum Operating Temperature

60°C

Standards/Approvals

2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, REACH/SvHC Compliant

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

RS PRO Multimode Duplex LC -LC Fibre Optic Patchcord (OM4)


An OM4 Duplex cable compatible with existing OM2 and OM3 systems offering increased bandwidth supporting higher data rates across long distances. The Duplex fibre optic cable is ideal to connect high speed and legacy networks like 10/40/100 Gbit Ethernet.

The fibre optic OM4 cable is terminated with standard LC connectors at each end providing maximum optical performance and are sheathed in a colour coded LSZH jacket greatly reducing the smoke and toxins produced in event of a fire protecting people and premises.

Reinforced with Aramid fibres the cables are hardwearing with increased crush resistance and strength without compromising on flexibility.

A high speed reliable Duplex fibre optic patch cable ideal for a wide range of applications and environments including data centres and data network cabling including backbone, riser and horizontal installations.

Features and Benefits


LC-LC fibre optic patch cable

Multimode

Duplex

Low Smoke Zero Halogen (LSZH) sheath

Reinforced with Aramid fibres

Supports video, data and voice services

Length of 1m

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy