RS PRO Simplex and Duplex Assembly Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Yellow, 7 m

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$36.29

(exc. GST)

$39.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$36.29-
10 - 99$35.611%
100 +$29.3019%

*price indicative

RS Stock No.:
172-7309
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

7m

Product Type

Fibre Optic Cable

Core Diameter

900μm

Jacket Colour

Yellow

Minimum Operating Temperature

-20°C

Sub Type

Simplex and Duplex Assembly

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60332-1

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN
Single mode patch cords are used for telecom networks and also used for high speed metropolitan and access network. The single mode patch cords are manufactured using LSZH cabless. The OS2 enhanced patch cords are terminated with optimised connectors which give optimum optical performance.

FC, LC, MTRJ, MU, SC and ST connectors

UPC and APC connectors

Low smoke zero halogen (LSZH) jacket in yellow colour

900 μm or 600 μm tight buffer

OS1/OS2 cabled fibre

Simplex and duplex assemblies

Duplex assemblies available with clips (SC and LC)

Applications

CATV / Video

Passive Optical Network PON

WDM / DWDM

FTTH

Data centres

Supports high speed multi channel video, data and voice services in metropolitan and access networks

ATM, SONET and WDM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy