RS PRO OM1 Simplex/Duplex Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 5 m

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$18.06

(exc. GST)

$19.87

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 110 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 14$18.06-
15 - 74$17.164%
75 +$16.319%

*price indicative

RS Stock No.:
535-7351
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fibre Optic Cable

Cable Length

5m

Core Diameter

125μm

Jacket Colour

Orange

Sub Type

Simplex/Duplex

Minimum Operating Temperature

-20°C

Fibre Type

OM1

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60332-1, IEC 61300-3-4, IEC 61574

Jacket Material

Low Smoke Zero Halogen

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
CN
RS Pro 535-7351 multimode fibre optic cable assembly is made up of a LSZH OM 1, orange cable with standard straight tip connectors that give you optimum optical performance in many different applications.

The simplex OM1 cable will support up to 10 G/bit at lengths up to 33 meters.

Typical Applications


The multi-mode fibre cable is a good choice for using inside buildings where the lengths are only a few hundred meters.

RS Pro Standard Fibre Patch Cords - ST to ST


The RS Pro multimode, fibre optic cable has a straight tip (ST) to straight tip (ST) connector with a twist lock coupling that are easy to insert and remove.

The low smoke zero halogen (LSZH) cables come in OM1 and OM 2 which both work well with LED based equipment.

Features and Benefits


• Orange sheath colour

• Available in Simplex and Duplex configurations

• Polished ceramic ferrules

• Cost effective

• Various lengths available

Caution

Do not exceed the minimum bend radius (30mm.)

Standards

Flame resistance IEC 60332-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy