Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Blue, 1 m
- RS Stock No.:
- 517-616
- Mfr. Part No.:
- 1185473
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$56.42
(exc. GST)
$62.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.42 |
*price indicative
- RS Stock No.:
- 517-616
- Mfr. Part No.:
- 1185473
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Core Diameter | 900μm | |
| Number of Cores | 2 | |
| Jacket Colour | Blue | |
| Sub Type | Multimode Patch Cable | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61753-1 Cat. C, IEC 61753-122-2, IEC 61300-2-5, UL 94 V-0, IEC 61300-2-1, EAC Approval ID: 19060508, IEC 61034, IEC 60754-1/2 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-LC:PA-LC:PA-OM3:D01/1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Core Diameter 900μm | ||
Number of Cores 2 | ||
Jacket Colour Blue | ||
Sub Type Multimode Patch Cable | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61753-1 Cat. C, IEC 61753-122-2, IEC 61300-2-5, UL 94 V-0, IEC 61300-2-1, EAC Approval ID: 19060508, IEC 61034, IEC 60754-1/2 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-LC:PA-LC:PA-OM3:D01/1 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is designed to deliver superior transmission capabilities, making it an ideal choice for high-speed data transmission in various applications. Featuring an LC-LC connector with UPC polishing, it ensures optimal attenuation values for reliable performance. The cable boasts a robust design with excellent resistance to bending, demonstrating versatility for both fixed and movable installations. Its LSZH outer sheath provides an added layer of safety, reducing the risk of harmful emissions during a fire.
Equipped with high tensile strength maintaining durability under stress
Compatible with environmentally friendly standards supporting sustainability
Offers a flexible structure that accommodates various installation needs
Complies with IEC standards for reliability and quality assurance
Related links
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Aqua, 2 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Aqua, 1 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 500 mm
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 2 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Aqua, 3 m
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Aqua, 2 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Aqua, 2 m
