Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead), 100 Ω impedance at 100 MHz, 160 Ω impedance at 1 GHz
- RS Stock No.:
- 332-615
- Mfr. Part No.:
- 78279224101
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$6.81
(exc. GST)
$7.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | $1.362 | $6.81 |
*price indicative
- RS Stock No.:
- 332-615
- Mfr. Part No.:
- 78279224101
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 2220 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 100Ω | |
| Impedance at 1 GHz | 160Ω | |
| Current Rating | 7A | |
| Sub Type | Multilayer Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 5.08mm | |
| Standards/Approvals | Halogen Free JEDEC JS709B, RoHS 2011, REACH or declared EC1907, 863, 2006, EU&2015, Halogen Free IEC 61249-2-21 | |
| Height | 1.8mm | |
| Length | 5.59mm | |
| Maximum DC Resistance | 5mΩ | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 2220 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 100Ω | ||
Impedance at 1 GHz 160Ω | ||
Current Rating 7A | ||
Sub Type Multilayer Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 5.08mm | ||
Standards/Approvals Halogen Free JEDEC JS709B, RoHS 2011, REACH or declared EC1907, 863, 2006, EU&2015, Halogen Free IEC 61249-2-21 | ||
Height 1.8mm | ||
Length 5.59mm | ||
Maximum DC Resistance 5mΩ | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik EMI Multilayer Power Suppression Bead is a high-performance component designed to supress electromagnetic interference in power electronics. It features a wide band and high-speed design, Ideal for high-current applications.
Evaluated with AWG26 cables
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -25 degree Celsius to 125 degree Celsius
- RS Stock No. 0332595
- Mfr. Part No. 78279224551
Each (On a Reel of 50)
$1.509
- RS Stock No. 0332597
- Mfr. Part No. 78279224551
Each (On a Tape of 10)
$1.617
- RS Stock No. 7498299
- Mfr. Part No. 74279224101
Each (In a Bag of 5)
$1.646
- RS Stock No. 0332618
- Mfr. Part No. 78279224251
Each (On a Tape of 5)
$3.446
Related links
- Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead) 160 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead), 250 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.97 mm (2220) (Multilayer Chip Bead) 660 Ω impedance at 300
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (2220) (Bead) 160 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (2220) (Ferrite Bead), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (High Speed), 150 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805) (Multilayer Chip Bead), 320 Ω impedance at 100 MHz









