Wurth Elektronik Ferrite Bead 1.97 mm (2220) (Multilayer Chip Bead), 550 Ω impedance at 100 MHz, 660 Ω impedance at 300
- RS Stock No.:
- 332-597
- Mfr. Part No.:
- 78279224551
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$16.17
(exc. GST)
$17.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | $1.617 | $16.17 |
*price indicative
- RS Stock No.:
- 332-597
- Mfr. Part No.:
- 78279224551
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 2220 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 550Ω | |
| Packaging | Tape & Reel | |
| Impedance at 300 MHz | 660Ω | |
| Current Rating | 4A | |
| Sub Type | Multilayer Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006) | |
| Depth | 5.08mm | |
| Maximum DC Resistance | 35mΩ | |
| Length | 5.59mm | |
| Height | 1.97mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 2220 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 550Ω | ||
Packaging Tape & Reel | ||
Impedance at 300 MHz 660Ω | ||
Current Rating 4A | ||
Sub Type Multilayer Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006) | ||
Depth 5.08mm | ||
Maximum DC Resistance 35mΩ | ||
Length 5.59mm | ||
Height 1.97mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
- RS Stock No. 0332595
- Mfr. Part No. 78279224551
- RS Stock No. 0332615
- Mfr. Part No. 78279224101
- RS Stock No. 7498316
- Mfr. Part No. 74279224551
- RS Stock No. 0332618
- Mfr. Part No. 78279224251
Related links
- Wurth Elektronik Ferrite Bead 1.97 mm (2220) (Multilayer Chip Bead) 660 Ω impedance at 300
- Wurth Elektronik Ferrite Bead 1.97 mm (Surface) (2220) (Bead) 660 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead), 250 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead) 160 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead) 720 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206) (Multilayer Chip Bead), 280 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.28 mm (3312) (Multilayer Chip Bead), 100 Ω impedance at 100 MHz












