Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (2220) (Bead), 100 Ω impedance at 100 MHz, 160 Ω impedance at 1 GHz

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$8.30

(exc. GST)

$9.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 370 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 495$1.66$8.30
500 - 995$1.624$8.12
1000 +$1.598$7.99

*price indicative

Packaging Options:
RS Stock No.:
749-8299
Distrelec Article No.:
304-46-095
Mfr. Part No.:
74279224101
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

2220

Product Type

Ferrite Bead

Impedance at 100 MHz

100Ω

Packaging

Tape & Reel

Impedance at 1 GHz

160Ω

Current Rating

7A

Mount Type

Surface

Sub Type

Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

5mΩ

Height

1.8mm

Depth

5.08mm

Length

5.59mm

Standards/Approvals

IPC/JEDEC J-STD-020D

Material

Ferrite

Application

EMI Suppression, High Current

Automotive Standard

AEC-Q200

Series

WE-MPSB

COO (Country of Origin):
TW

EMI Multilayer Power Suppression Bead - WE-MPSB Series


Wurth WE-MPSB series Compact SMD suppression bead with high current up to 10.5A

Recommended for reflow soldering

Operating Temperature range: -55°C to +125°C

Very low RDC

Applications in Filter with high inrush current peaks; motor interference suppression; EMI suppression of DC/DC converters and DC power supply; Broadband suppression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy