Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (High Speed), 150 Ω impedance at 100 MHz
- RS Stock No.:
- 486-017
- Distrelec Article No.:
- 301-87-617
- Mfr. Part No.:
- 74279224151
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save $2.50
View bulk pricing optionsSubtotal (1 unit)*
$25.43
(exc. GST)
$27.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 49 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $25.43 | - |
| 5 + | $24.93 | $2.50 |
*price indicative
- RS Stock No.:
- 486-017
- Distrelec Article No.:
- 301-87-617
- Mfr. Part No.:
- 74279224151
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 150Ω | |
| Current Rating | 5A | |
| Sub Type | High Speed | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACH ((EC)1907/2006), RoHS (2011/65/EU & 2015/863) | |
| Maximum DC Resistance | 10mΩ | |
| Length | 5.6mm | |
| Height | 1.8mm | |
| Depth | 5.1mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Series | WE-MPSB | |
| Application | General Electronic Equipment | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 150Ω | ||
Current Rating 5A | ||
Sub Type High Speed | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACH ((EC)1907/2006), RoHS (2011/65/EU & 2015/863) | ||
Maximum DC Resistance 10mΩ | ||
Length 5.6mm | ||
Height 1.8mm | ||
Depth 5.1mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Series WE-MPSB | ||
Application General Electronic Equipment | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (2220) (Ferrite Bead), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (2220) (Bead) 160 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (High Speed), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.6 mm (Surface) (High Speed), 250 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (High Speed), 1500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.3 mm (Surface) (High Speed), 30 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 120 Ω impedance at 100 MHz
