Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 160 Ω impedance at 100 MHz
- RS Stock No.:
- 270-0817
- Distrelec Article No.:
- 304-42-216
- Mfr. Part No.:
- 7427928161
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$8.23
(exc. GST)
$9.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,935 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | $1.646 | $8.23 |
| 25 - 95 | $1.594 | $7.97 |
| 100 - 245 | $1.544 | $7.72 |
| 250 - 495 | $1.46 | $7.30 |
| 500 + | $1.39 | $6.95 |
*price indicative
- RS Stock No.:
- 270-0817
- Distrelec Article No.:
- 304-42-216
- Mfr. Part No.:
- 7427928161
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 2220 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 160Ω | |
| Current Rating | 5A | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006) | |
| Maximum DC Resistance | 0.01Ω | |
| Depth | 5.6mm | |
| Height | 5.1mm | |
| Length | 1.8mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 2220 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 160Ω | ||
Current Rating 5A | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006) | ||
Maximum DC Resistance 0.01Ω | ||
Depth 5.6mm | ||
Height 5.1mm | ||
Length 1.8mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
- RS Stock No. 2700816
- Mfr. Part No. 7427928161
- RS Stock No. 2700817P
- Mfr. Part No. 7427928161
- RS Stock No. 2700827
- Mfr. Part No. 7427928801
- RS Stock No. 2700827P
- Mfr. Part No. 7427928801
Related links
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 160 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 800 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead) 720 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 1.97 mm (2220) (Multilayer Chip Bead) 660 Ω impedance at 300
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (2220) (Ferrite Bead), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) (Ferrite Bead), 160 Ω impedance at 100 MHz









