Murata Ferrite Bead 400 μm (Solder) (0201) (Chip Ferrite Bead), 111 Ω impedance at 25 MHz, 247 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4824
- Mfr. Part No.:
- BLF03JD421GNED
- Brand:
- Murata
This image is representative of the product range
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$10.70
(exc. GST)
$11.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 March 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.107 | $10.70 | - |
| 500 - 900 | $0.105 | $10.50 | 1% |
| 1000 - 1900 | $0.103 | $10.30 | 3% |
| 2000 - 4900 | $0.101 | $10.10 | 5% |
| 5000 + | $0.099 | $9.90 | 7% |
*price indicative
- RS Stock No.:
- 223-4824
- Mfr. Part No.:
- BLF03JD421GNED
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0201 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 111Ω | |
| Impedance at 50 MHz | 185Ω | |
| Packaging | Taping and Bulk | |
| Impedance at 100 MHz | 247Ω | |
| Impedance at 300 MHz | 378Ω | |
| Impedance at 1 GHz | 384Ω | |
| Current Rating | 480mA | |
| Mount Type | Solder | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Length | 600μm | |
| Depth | 300μm | |
| Height | 400μm | |
| Maximum DC Resistance | 0.38Ω | |
| Automotive Standard | AEC-Q200 | |
| Series | BLF03JD_GN | |
| Application | EMI Suppression Filter | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0201 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 111Ω | ||
Impedance at 50 MHz 185Ω | ||
Packaging Taping and Bulk | ||
Impedance at 100 MHz 247Ω | ||
Impedance at 300 MHz 378Ω | ||
Impedance at 1 GHz 384Ω | ||
Current Rating 480mA | ||
Mount Type Solder | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Length 600μm | ||
Depth 300μm | ||
Height 400μm | ||
Maximum DC Resistance 0.38Ω | ||
Automotive Standard AEC-Q200 | ||
Series BLF03JD_GN | ||
Application EMI Suppression Filter | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
Related links
- Murata Ferrite Bead 0.4 mm (Solder) (0201) (Chip Ferrite Bead) 247 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 400 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
