Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead), 250 Ω impedance at 100 MHz

This image is representative of the product range

Subtotal (1 tape of 5 units)*

$17.23

(exc. GST)

$18.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +$3.446$17.23

*price indicative

RS Stock No.:
332-618
Mfr. Part No.:
78279224251
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

2220

Product Type

Ferrite Bead

Impedance at 100 MHz

250Ω

Packaging

Tape & Reel

Current Rating

4A

Sub Type

Multilayer Chip Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

1.8mm

Length

5.59mm

Maximum DC Resistance

12mΩ

Depth

5.08mm

Standards/Approvals

Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863)

Material

Polystyrene

Automotive Standard

AEC-Q200 Grade 1

COO (Country of Origin):
TW
The Wurth Elektronik EMI Multilayer Power Suppression Bead is a high-performance component designed to supress electromagnetic interference in power electronics. It features a wide band and high-speed design, Ideal for high-current applications.

Evaluated with AWG26 cables

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Each (On a Reel of 50)
$2.607
Each (On a Reel of 50)
$2.607
Each (On a Tape of 5)
$3.446
Each (On a Tape of 10)
$0.385

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy