Wurth Elektronik Ferrite Sleeve 7.93 mm 7.93 mm (EMI Suppression Axial Ferrite Bead), 293 Ω impedance at 25 MHz, 459 Ω

This image is representative of the product range

Subtotal (1 bag of 2 units)*

$32.71

(exc. GST)

$35.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 274 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2 +$16.355$32.71

*price indicative

RS Stock No.:
332-432
Mfr. Part No.:
74270044
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Sleeve

Impedance at 25 MHz

293Ω

Packaging

Tray & Carton

Impedance at 100 MHz

459Ω

Sub Type

EMI Suppression Axial Ferrite Bead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS 2011, REACH EC1907, EU&2015, 863, 2006

Depth

15.85mm

Height

7.93mm

Length

50.8mm

Diameter

7.93mm

Automotive Standard

No

Series

WE-AFB EMI

Material

4W620

Application

Wrapping Cable, Wire, Multiconductor Wire, Coaxial Cable

COO (Country of Origin):
TW
The Wurth Elektronik EMI Suppression Axial Ferrite Bead is a versatile noise-suppression solution for high-frequency applications. It offers effective EMI reduction through its robust ferrite material, with high impedance across multiple frequencies.

Evaluated with AWG26

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Each (In a Tray of 30)
$15.64
Each (In a Tray of 64)
$3.301
Each (In a Bag of 5)
$2.00
Each (In a Tray of 63)
$1.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy