Murata Ferrite Bead 850 μm 1.25 mm (Chip Ferrite Bead) (Chip Ferrite Bead), 420 Ω impedance at 100 MHz

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$4.65

(exc. GST)

$5.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75$0.186$4.65
100 - 375$0.18$4.50
400 +$0.171$4.28

*price indicative

RS Stock No.:
318-2694
Mfr. Part No.:
BLM21BD421SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

Chip Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

420Ω

Current Rating

300mA

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

850μm

Depth

1.25mm

Length

2mm

Standards/Approvals

RoHS, REACH

Maximum DC Resistance

300mΩ

Diameter

1.25mm

Series

BLM21BD

Material

Ferrite

Application

EMI Suppression Filter, High Speed Signal Lines

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
JP

SMD 0805 Ferrite Filters- BLM21B Series


The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat protection.

BLM_P variants feature low DC resistance and are ideal for high current circuits.

This series of ferrite beads are designed for general use applications.

Each (On a Tape of 10)
$0.397
Each (Supplied on a Reel)
$0.397
Each (In a Pack of 10)
$0.483
Each (Supplied on a Reel)
$1.548

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy