Wurth Elektronik Ferrite Bead 15.5 mm 15.5 mm (EMI Suppression Axial Ferrite Bead), 125 Ω impedance at 25 MHz, 188 Ω
- RS Stock No.:
- 332-450
- Mfr. Part No.:
- 74270096
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$15.39
(exc. GST)
$16.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 624 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 + | $7.695 | $15.39 |
*price indicative
- RS Stock No.:
- 332-450
- Mfr. Part No.:
- 74270096
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 125Ω | |
| Packaging | Tray & Carton | |
| Impedance at 100 MHz | 188Ω | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 15.5mm | |
| Length | 28.5mm | |
| Standards/Approvals | RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform | |
| Depth | 26mm | |
| Diameter | 15.5mm | |
| Application | Wrapping Cable, Wire, Multiconductor Wire, Coaxial Cable | |
| Material | 4W620 | |
| Automotive Standard | No | |
| Series | WE-AFB EMI | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 125Ω | ||
Packaging Tray & Carton | ||
Impedance at 100 MHz 188Ω | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Height 15.5mm | ||
Length 28.5mm | ||
Standards/Approvals RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform | ||
Depth 26mm | ||
Diameter 15.5mm | ||
Application Wrapping Cable, Wire, Multiconductor Wire, Coaxial Cable | ||
Material 4W620 | ||
Automotive Standard No | ||
Series WE-AFB EMI | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik EMI Suppression Axial Ferrite Bead is a versatile noise-suppression solution for high-frequency applications. It offers effective EMI reduction through its robust ferrite material, with high impedance across multiple frequencies.
Evaluated with AWG26
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -25 degree Celsius to 125 degree Celsius
- RS Stock No. 0332448
- Mfr. Part No. 74270096
Each (In a Tray of 63)
$7.191
- RS Stock No. 0332422
- Mfr. Part No. 74270036
Each (In a Bag of 10)
$1.495
- RS Stock No. 0332421
- Mfr. Part No. 74270036
Each (In a Tray of 64)
$1.411
- RS Stock No. 0332441
- Mfr. Part No. 74270037
Each (In a Bag of 5)
$1.534
Related links
- Wurth Elektronik Ferrite Bead 15.5 mm 15.5 mm (EMI Suppression Axial Ferrite Bead) 188 Ω
- Wurth Elektronik Ferrite Bead 9.5 mm 9.5 mm (EMI Suppression Axial Ferrite Bead) 93 Ω
- Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 5 mm 5 mm (EMI Suppression Axial Ferrite Bead) 173 Ω impedance
- Wurth Elektronik Ferrite Bead 8.2 mm 8.2 mm (EMI Suppression Axial Ferrite Bead) 186 Ω
- Wurth Elektronik Ferrite Bead 11.5 mm 11.5 mm (EMI Suppression Axial Ferrite Bead) 204 Ω
- Wurth Elektronik Ferrite Bead 6.35 mm 6.35 mm (EMI Suppression Axial Ferrite Bead) 98 Ω











