Wurth Elektronik Ferrite Bead 8.2 mm 8.2 mm (EMI Suppression Axial Ferrite Bead), 112 Ω impedance at 25 MHz, 186 Ω
- RS Stock No.:
- 332-446
- Mfr. Part No.:
- 742700781
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 550 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 55 units)*
$95.10
(exc. GST)
$104.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 330 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 55 - 495 | $1.729 | $95.10 | - |
| 550 - 1045 | $1.643 | $90.37 | 4% |
| 1100 + | $1.522 | $83.71 | 11% |
*price indicative
- RS Stock No.:
- 332-446
- Mfr. Part No.:
- 742700781
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 112Ω | |
| Impedance at 100 MHz | 186Ω | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Depth | 14.2mm | |
| Height | 8.2mm | |
| Length | 28.5mm | |
| Diameter | 8.2mm | |
| Application | Coaxial Cable, Multiconductor Wire, Wire, Wrapping Cable | |
| Automotive Standard | No | |
| Material | 7W700 | |
| Series | WE-AFB-EMI | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 112Ω | ||
Impedance at 100 MHz 186Ω | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Depth 14.2mm | ||
Height 8.2mm | ||
Length 28.5mm | ||
Diameter 8.2mm | ||
Application Coaxial Cable, Multiconductor Wire, Wire, Wrapping Cable | ||
Automotive Standard No | ||
Material 7W700 | ||
Series WE-AFB-EMI | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0332447
- Mfr. Part No. 742700781
- RS Stock No. 0332429
- Mfr. Part No. 74270030
- RS Stock No. 0332430
- Mfr. Part No. 74270030
- RS Stock No. 0332459
- Mfr. Part No. 74270038
Related links
- Wurth Elektronik Ferrite Bead 8.2 mm 8.2 mm (EMI Suppression Axial Ferrite Bead) 186 Ω
- Wurth Elektronik Ferrite Bead 9.5 mm 9.5 mm (EMI Suppression Axial Ferrite Bead) 93 Ω
- Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 5 mm 5 mm (EMI Suppression Axial Ferrite Bead) 173 Ω impedance
- Wurth Elektronik Ferrite Bead 15.5 mm 15.5 mm (EMI Suppression Axial Ferrite Bead) 188 Ω
- Wurth Elektronik Ferrite Bead 11.5 mm 11.5 mm (EMI Suppression Axial Ferrite Bead) 204 Ω
- Wurth Elektronik Ferrite Bead 6.35 mm 6.35 mm (EMI Suppression Axial Ferrite Bead) 98 Ω










