Wurth Elektronik Ferrite Sleeve 7.93 mm 7.93 mm (EMI Suppression Axial Ferrite Bead), 293 Ω impedance at 25 MHz, 459 Ω

This image is representative of the product range

Subtotal (1 tray of 30 units)*

$469.20

(exc. GST)

$516.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
30 +$15.64$469.20

*price indicative

RS Stock No.:
332-431
Mfr. Part No.:
74270044
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Sleeve

Impedance at 25 MHz

293Ω

Impedance at 100 MHz

459Ω

Packaging

Tray & Carton

Sub Type

EMI Suppression Axial Ferrite Bead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Height

7.93mm

Standards/Approvals

RoHS 2011, REACH EC1907, EU&2015, 863, 2006

Length

50.8mm

Depth

15.85mm

Diameter

7.93mm

Material

4W620

Series

WE-AFB EMI

Automotive Standard

No

Application

Wrapping Cable, Wire, Multiconductor Wire, Coaxial Cable

COO (Country of Origin):
TW
The Wurth Elektronik EMI Suppression Axial Ferrite Bead is a versatile noise-suppression solution for high-frequency applications. It offers effective EMI reduction through its robust ferrite material, with high impedance across multiple frequencies.

Evaluated with AWG26

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy