Fair-Rite Ferrite Bead (0603), 300 Ω impedance at 100 MHz
- RS Stock No.:
- 362-609
- Mfr. Part No.:
- 2506033017Z0
- Brand:
- Fair-Rite
Subtotal (1 reel of 4000 units)*
$536.00
(exc. GST)
$588.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.134 | $536.00 |
*price indicative
- RS Stock No.:
- 362-609
- Mfr. Part No.:
- 2506033017Z0
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 50 MHz | 112Ω | |
| Packaging | Taped and Reeled | |
| Impedance at 100 MHz | 300Ω | |
| Impedance at 500 MHz | 314Ω | |
| Current Rating | 450mA | |
| Standards/Approvals | No | |
| Maximum DC Resistance | 0.35Ω | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 50 MHz 112Ω | ||
Packaging Taped and Reeled | ||
Impedance at 100 MHz 300Ω | ||
Impedance at 500 MHz 314Ω | ||
Current Rating 450mA | ||
Standards/Approvals No | ||
Maximum DC Resistance 0.35Ω | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
MULTI-LAYER CHIP BEAD
The Fair-Rite Multi layer chip beads designed to suppress conducted EMI signals. Chip beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards. Chip Beads are available in standard, high and GHz signal speeds.
All multi layer chip beads are supplied taped and reeled
Bulk packed chip beads can be provided if required
- RS Stock No. 0362607
- Mfr. Part No. 2506031217Y2
Each (On a Reel of 4000)
$0.074
- RS Stock No. 0362606
- Mfr. Part No. 2512065007Y6
Each (On a Reel of 3000)
$0.133
- RS Stock No. 2595781P
- Mfr. Part No. MH1608-121T
Each (Supplied on a Reel)
$0.029
- RS Stock No. 2595781
- Mfr. Part No. MH1608-121T
Each (On a Tape of 100)
$0.029
Related links
- Fair-Rite Ferrite Bead (0603), 125 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (1206), 50 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead 6 mm (Radial), 690 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead 11.8 mm (Through Hole) (Radial) 372 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead 780Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead 65Ω impedance at 25 MHz, 100Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 10 mm (Axial) (Bead), 500 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 537 Ω impedance at 100 MHz











