Schneider Electric White 4 Gang Light Switch Cover
- RS Stock No.:
- 358-238
- Mfr. Part No.:
- S520808R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$136.63
(exc. GST)
$150.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.63 |
*price indicative
- RS Stock No.:
- 358-238
- Mfr. Part No.:
- S520808R
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | Polycarbonate, Acrylic (Veneer) | |
| Number of Gangs | 4 | |
| Height | 85mm | |
| Width | 85mm | |
| Depth | 10mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material Polycarbonate, Acrylic (Veneer) | ||
Number of Gangs 4 | ||
Height 85mm | ||
Width 85mm | ||
Depth 10mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric cover frame is a quadruple frame designed for 4 gangs, with an installation direction that can be horizontal or vertical. The distance between centers is 71 mm. It is packaged in a flow-pack and is intended for flush mounting. The frame is fixed using a clip-in method and features a translucent white (RAL 9003) colour tint with white (RAL 9003) sides. The frame has a matt surface finish and is made from a combination of acrylic veneer and polycarbonate (PC) for the decorative frame.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric White 4 Gang Light Switch Cover
- MK Electric White 4 Gang Light Switch Cover
- Schneider Electric White 4 Gang Cover Plate
- Schneider Electric White 4 Gang Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Schneider Electric White 2 Gang Light Switch Cover
- Schneider Electric White 3 Gang Light Switch Cover
- MK Electric Grey 4 Gang Light Switch Cover
