Schneider Electric White 3 Gang TPE Mounting Frame

Subtotal (1 unit)*

$105.09

(exc. GST)

$115.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.09

*price indicative

RS Stock No.:
276-2071
Mfr. Part No.:
NU023418
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Frame

Number of Gangs

3

Colour

White

Material

TPE

Width

230mm

Depth

22mm

Height

165mm

Standards/Approvals

IEC 60669-1 IEC 60884-1

Range

New Unica

Series

Unica

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Cover frame with 3 number of gangs has vertical installation direction.

Resistant to chemical agents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy