Schneider Electric White 4 Gang Cover Plate

Subtotal (1 unit)*

$26.82

(exc. GST)

$29.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.82

*price indicative

RS Stock No.:
429-295
Mfr. Part No.:
S510708
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

White

Material

ABS

Number of Gangs

4

Height

85mm

Width

298mm

Depth

10mm

Series

Odace 2011

COO (Country of Origin):
ES
The Schneider Electric Odace Styl cover frame for 4 gangs in sustainable white combines eco-friendly materials with a modern design. Its clean and minimalist finish makes it a perfect fit for contemporary interiors, while its sustainable construction supports environmentally conscious choices.

EU RoHS Directive

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy