Legrand White 3 Gang Faceplate & Mounting Plate
- RS Stock No.:
- 192-5328
- Mfr. Part No.:
- 078873L
- Brand:
- Legrand
Subtotal (1 unit)*
$216.97
(exc. GST)
$238.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.97 |
*price indicative
- RS Stock No.:
- 192-5328
- Mfr. Part No.:
- 078873L
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Faceplate & Mounting Plate | |
| Number of Gangs | 3 | |
| Colour | White | |
| Mount Type | Flush | |
| Depth | 5mm | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | A1, CB FR_705465, NF NF01_1595, CB FR_701, CB FR_70167, OC, NF NF01_1881, NF NF01_1406, CB FR_705591 | |
| Range | Mosaic Programme | |
| For Use With | 3 x 4 Module | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Faceplate & Mounting Plate | ||
Number of Gangs 3 | ||
Colour White | ||
Mount Type Flush | ||
Depth 5mm | ||
Screwed/Screwless Screwed | ||
Standards/Approvals A1, CB FR_705465, NF NF01_1595, CB FR_701, CB FR_70167, OC, NF NF01_1881, NF NF01_1406, CB FR_705591 | ||
Range Mosaic Programme | ||
For Use With 3 x 4 Module | ||
- COO (Country of Origin):
- FR
To be installed with flush-mounting conduits Equipped with:multi-materials flush-mounting box, depth 50 mm, with adjustable cable entries Ø 20 and 25 mm4-module independent supports for tool-less installation of Mosaic Programme mechanisms (2 optional screws supplied)removable spacer for integration of 1-module mechanisms separation partition for high currents and low currents White
Related links
- Legrand White 3 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 3 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 3 Gang Cover ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 3 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 2 Gang Faceplate & Mounting Plate
- Legrand White 6 Gang Faceplate & Mounting Plate
- Legrand White 10 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Siemens White 3 Gang Thermoplastic Faceplate & Mounting Plate
