Legrand White 2 Gang Faceplate & Mounting Plate

Subtotal (1 box of 10 units)*

$321.58

(exc. GST)

$353.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +$32.158$321.58

*price indicative

RS Stock No.:
194-6602
Mfr. Part No.:
078723L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Gangs

2

Product Type

Faceplate & Mounting Plate

Colour

White

Mount Type

Clip

Width

8mm

Range

Mosaic

Height

80mm

Standards/Approvals

No

Series

MOSAIC

For Use With

2 x 2 Horizontal Modules

COO (Country of Origin):
FR
Clips onto supports Cat.Nos 0 802 52/57 or 2 x 0 802 51

White antimicrobial

Contains a silver compound to prevent the growth of bacteria on the surface of the plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy