Legrand White 3 Gang Plastic Gang Plate
- RS Stock No.:
- 266-3539
- Mfr. Part No.:
- 0 666 33
- Brand:
- Legrand
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-3539
- Mfr. Part No.:
- 0 666 33
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Gang Plate | |
| Number of Gangs | 3 | |
| Colour | White | |
| Material | Plastic | |
| Mount Type | Flush | |
| Finish | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Gang Plate | ||
Number of Gangs 3 | ||
Colour White | ||
Material Plastic | ||
Mount Type Flush | ||
Finish White | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand céliane lacquered collection plate in natural shades and a sleek design for an interior full of nuances and charm, to be combined with a batibox universal support.
White finish
Horizontal or vertical mounting
- RS Stock No. 0687901
- Mfr. Part No. 600803
Each
$13.93
Related links
- Legrand White 3 Gang Plastic Gang Plate
- Legrand White 1 Gang Plastic Gang Plate
- Legrand White 2 Gang Plastic Gang Plate
- Legrand Brown 1 Gang Plastic Gang Plate
- Legrand White 3 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 3 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 3 Gang Faceplate & Mounting Plate
- Legrand White 3 Gang Cover ABS/Polycarbonate Faceplate & Mounting Plate












