SICK Male 15 way D-Sub 15-Pin to 15 way Unterminated Connector Cable, 2 m
- RS Stock No.:
- 285-9274
- Mfr. Part No.:
- 2077263
- Brand:
- SICK
Subtotal (1 unit)*
$209.75
(exc. GST)
$230.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | $209.75 |
*price indicative
- RS Stock No.:
- 285-9274
- Mfr. Part No.:
- 2077263
- Brand:
- SICK
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Gender A | Male | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 15 | |
| Connector Type B | Unterminated | |
| Voltage | 24V | |
| Standards/Approvals | eCl@ss 10.0 27060311, eCl@ss 11.0 27060311, eCl@ss 12.0 27060311, eCl@ss 5.0 27279201, eCl@ss 5.1.4 27279201, eCl@ss 6.0 27279201, eCl@ss 6.2 27279201, eCl@ss 7.0 27279201, eCl@ss 8.0 27279201, eCl@ss 8.1 27279201, eCl@ss 9.0 27060311, ETIM 5.0 EC001855, ETIM 6.0 EC001855, ETIM 7.0 EC001855, ETIM 8.0 EC001855, UNSPSC 16.0901 31163032 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Type A D-Sub 15-Pin | ||
Connector Gender A Male | ||
Number of Contacts A 15 | ||
Number of Contacts B 15 | ||
Connector Type B Unterminated | ||
Voltage 24V | ||
Standards/Approvals eCl@ss 10.0 27060311, eCl@ss 11.0 27060311, eCl@ss 12.0 27060311, eCl@ss 5.0 27279201, eCl@ss 5.1.4 27279201, eCl@ss 6.0 27279201, eCl@ss 6.2 27279201, eCl@ss 7.0 27279201, eCl@ss 8.0 27279201, eCl@ss 8.1 27279201, eCl@ss 9.0 27060311, ETIM 5.0 EC001855, ETIM 6.0 EC001855, ETIM 7.0 EC001855, ETIM 8.0 EC001855, UNSPSC 16.0901 31163032 | ||
- COO (Country of Origin):
- HU
Overview
At a glance
Your Benefit
Applications
Related links
- SICK Male 15 way D-Sub 15-Pin to Male 15 way D-Sub 15-Pin Connector Cable, 2 m
- SICK Female 15 way D-Sub 15-Pin to Male 15 way D-Sub Connector Cable, 2 m
- SICK Female 15 way D-Sub 15-Pin to Male 15 way D-Sub Connector Cable, 3 m
- RS PRO D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- RS PRO D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- Wurth Elektronik D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Phoenix Contact D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male