Legrand White 10 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- RS Stock No.:
- 194-6558
- Mfr. Part No.:
- 078810L
- Brand:
- Legrand
Subtotal (1 box of 2 units)*
$112.34
(exc. GST)
$123.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 + | $56.17 | $112.34 |
*price indicative
- RS Stock No.:
- 194-6558
- Mfr. Part No.:
- 078810L
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 10 | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | ABS/Polycarbonate | |
| Width | 82mm | |
| Depth | 8.5mm | |
| Finish | Polygloss | |
| Standards/Approvals | IK 04Impact test | |
| Range | MosaicTM | |
| For Use With | 10 Horizontal Modules | |
| Series | MOSAIC | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 10 | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Cover Plate | ||
Colour White | ||
Material ABS/Polycarbonate | ||
Width 82mm | ||
Depth 8.5mm | ||
Finish Polygloss | ||
Standards/Approvals IK 04Impact test | ||
Range MosaicTM | ||
For Use With 10 Horizontal Modules | ||
Series MOSAIC | ||
- COO (Country of Origin):
- FR
Clips onto supports Cat.No 0 802 54
White
Related links
- Legrand White 12 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 4 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 3 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 3 Gang Cover ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 3 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
