Legrand Grey Back Box, IP20, Surface Mount, 1 Gangs 40 mm 810mm 830 mm
- RS Stock No.:
- 266-3742
- Mfr. Part No.:
- 664798
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$361.38
(exc. GST)
$397.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $361.38 | $36.138 |
*price indicative
- RS Stock No.:
- 266-3742
- Mfr. Part No.:
- 664798
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Back Box | |
| Number of Gangs | 1 | |
| Depth | 830mm | |
| Width | 810mm | |
| Colour | Grey | |
| IP Rating | IP20 | |
| Knockout | Yes | |
| Range | NILOÉ | |
| Standards/Approvals | OC/CB-686066B, NF677930, NFNF012-2029, VDE-40034171, CEBEC-18687, OC/CB-FR-706571, OC/CB-677932, OC/CB-677867, NF686066A, NF677924, OC/CB-FR-705601, CEBEC-18685, OC/CB-FR-675842/M1, OC/CB-675833, NFNF012-1877/A1, OC/CB-FR-705448/A1, OC/CB-610789B/M3, CEBEC-18686 | |
| Mount Type | Surface | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Back Box | ||
Number of Gangs 1 | ||
Depth 830mm | ||
Width 810mm | ||
Colour Grey | ||
IP Rating IP20 | ||
Knockout Yes | ||
Range NILOÉ | ||
Standards/Approvals OC/CB-686066B, NF677930, NFNF012-2029, VDE-40034171, CEBEC-18687, OC/CB-FR-706571, OC/CB-677932, OC/CB-677867, NF686066A, NF677924, OC/CB-FR-705601, CEBEC-18685, OC/CB-FR-675842/M1, OC/CB-675833, NFNF012-1877/A1, OC/CB-FR-705448/A1, OC/CB-610789B/M3, CEBEC-18686 | ||
Mount Type Surface | ||
Height 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Legrand 19-inch rack with single front door delivered flat linked capacity 47U. It is robust cabinet which allows secure cabling.
Anthracite grey RAL7016
Combinable IP20, IK08
Related links
- Legrand 0801 Red Red Polystyrene Back Box Flush Mount, 1 Gangs 67mm 40 mm
- Legrand White White Plastic Back Box Flush Mount, 1 Gangs 40 mm 90mm 40 mm
- Siemens 5TG2903 Off-White Gloss Thermoplastic Back Box Surface Mount, 1 Gangs 84 mm 43 mm
- Cutterwell & Co Ltd MMB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 25
- Berker Integro Grey Grey Back Box 1 Gangs 36 mm 45mm 36 mm
- Berker Integro Grey Grey Back Box 1 Gangs 38 mm 49mm 38 mm
- Berker Integro Grey Grey Back Box 1 Gangs 46 mm 49mm 46 mm
- Legrand Orange Plastic Back Box Wall Mount, 1 Gangs 83mm 50 mm
