Legrand White 3 Gang Cover ABS/Polycarbonate Faceplate & Mounting Plate

Subtotal (1 box of 10 units)*

$322.75

(exc. GST)

$355.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +$32.275$322.75

*price indicative

RS Stock No.:
194-6582
Mfr. Part No.:
078818L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Faceplate & Mounting Plate

Number of Gangs

3

Plate Type

Cover

Colour

White

Material

ABS/Polycarbonate

Width

82mm

Depth

8.5mm

Finish

Polygloss

Range

MosaicTM

Standards/Approvals

No

Series

MOSAIC

For Use With

8 Horizontal Modules

COO (Country of Origin):
FR
Clips onto support Cat.Nos 0 802 53 or 3 x 0 802 51

White

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy