Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$627.67

(exc. GST)

$690.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$627.67

*price indicative

RS Stock No.:
127-626
Mfr. Part No.:
180485 XMN44W06C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Number of Gangs

1

Plate Type

Front Plate

Colour

Grey

Material

Steel

Width

600mm

Depth

90mm

Finish

Powder Coated

Standards/Approvals

RoHS

Height

640mm

COO (Country of Origin):
CZ
The Eaton front plate, suitable for xEnergy Main LV switchgear, is designed for section width of 600mm. It is a steel front plate with powder coating, weighing 7 kilograms, and meets RoHS compliance.

RoHS compliant ensuring environmental friendliness

Designed for Eaton xEnergy Main LV switchgear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy