Eaton Grey Mounting Plate Metal Faceplate & Mount Plate

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$400.31

(exc. GST)

$440.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$400.31-
5 - 9$392.302%
10 +$380.304%

*price indicative

RS Stock No.:
126-038
Mfr. Part No.:
174556 XMIX16F1002
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Metal

Mount Type

Screw

Width

460mm

Depth

90mm

Standards/Approvals

RoHS

Height

545mm

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is the perfect solution for your electrical cabinet needs. With a sturdy metal build and a sleek grey finish, this switchgear is not only reliable but also aesthetically pleasing. Suitable for enclosure building widths

Sleek grey finish with RAL-number 7035 for a modern look

Suitable for enclosure building widths of 1000mm and heights of 2000mm

Sturdy metal construction for durability

Compliant with RoHS standards for environmental protection

Globally marketable des

  • RS Stock No. 0126037
  • Mfr. Part No. 174555 XMIX16F0802
Each
$397.90
  • RS Stock No. 0126040
  • Mfr. Part No. 174557 XMIX16W0802
Each
$497.36
  • RS Stock No. 0120681
  • Mfr. Part No. 168931 XNNBW-G2
Each
$15.61
  • RS Stock No. 0129208
  • Mfr. Part No. 143222 XSPBU1108
Each
$281.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy