Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- RS Stock No.:
- 120-685
- Mfr. Part No.:
- 168934 XSMFDB0606-BS-2
- Brand:
- Eaton
Subtotal (1 unit)*
$1,044.53
(exc. GST)
$1,148.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,044.53 |
*price indicative
- RS Stock No.:
- 120-685
- Mfr. Part No.:
- 168934 XSMFDB0606-BS-2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Metal | |
| Width | 700mm | |
| Mount Type | Screw | |
| Depth | 2m | |
| Height | 100mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Metal | ||
Width 700mm | ||
Mount Type Screw | ||
Depth 2m | ||
Height 100mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a high-quality mounting kit solution designed for enclosure building. With dimensions of 600 x 600 mm, this grey switchgear is suitable for various electrical applications, ensuring reliable performance.
Features a sleek grey colour with RAL-number 7035
Designed for easy installation and maintenance
Ensures maximum load capacity without compromising on quality
Provides a globally marketable solution for electrical cabinet requirements
Offers reliable
