Eaton Grey Mounting Plate Faceplate & Mount Plate
- RS Stock No.:
- 121-829
- Mfr. Part No.:
- 149458 ASNH185CP100
- Brand:
- Eaton
Subtotal (1 unit)*
$46.36
(exc. GST)
$51.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.36 |
*price indicative
- RS Stock No.:
- 121-829
- Mfr. Part No.:
- 149458 ASNH185CP100
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Width | 50mm | |
| Mount Type | Screw | |
| Depth | 227mm | |
| Standards/Approvals | RoHS | |
| Height | 62mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Width 50mm | ||
Mount Type Screw | ||
Depth 227mm | ||
Standards/Approvals RoHS | ||
Height 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Compensation faceplate is a reliable choice for various applications. The product features a length of 227 millimetres, depth of 62 millimetres, and width of 50 millimetres, offering a compact and versatile design for easy installation.
Sleek compensation faceplate design
Compact solution for space constrained installations
RoHS conformity
Globally marketable
- RS Stock No. 0120683
- Mfr. Part No. 168933 XALKP-3MM-TWKB
Each
$74.14
- RS Stock No. 0120681
- Mfr. Part No. 168931 XNNBW-G2
Each
$15.61
- RS Stock No. 0123160
- Mfr. Part No. 172200 XMN331006CP
Each
$194.49
- RS Stock No. 0129208
- Mfr. Part No. 143222 XSPBU1108
Each
$281.85
Related links
- Eaton Grey Mounting Plate Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- Cable Sleeving Tools
- Connector Wrenches












