CAMDENBOSS 1500 Series Grey Light Grey Lid Plastic Enclosure, IP30, 100 mm x 100 mm x 53.2 mm
- RS Stock No.:
- 198-4537
- Mfr. Part No.:
- CB1500-10VGY-KIT
- Brand:
- CAMDENBOSS
Get a bulk buy discount
Add 10 more to save $9.90
View bulk pricing optionsSubtotal (1 unit)*
$25.02
(exc. GST)
$27.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $25.02 | - |
| 10 - 14 | $24.03 | $9.90 |
| 15 + | $23.11 | $28.65 |
*price indicative
- RS Stock No.:
- 198-4537
- Mfr. Part No.:
- CB1500-10VGY-KIT
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Enclosure | |
| Body Material | Plastic | |
| External Height | 100mm | |
| External Width | 53.2mm | |
| Ventilated | Yes | |
| External Length | 100mm | |
| IP Rating | IP30 | |
| Colour | Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | 1500 | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Enclosure | ||
Body Material Plastic | ||
External Height 100mm | ||
External Width 53.2mm | ||
Ventilated Yes | ||
External Length 100mm | ||
IP Rating IP30 | ||
Colour Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Series 1500 | ||
Standards/Approvals No | ||
Transparent Door No | ||
- COO (Country of Origin):
- GB
The Camden Boss 1500 series universal smart enclosure kit widely used for electronic applications. It has 45 degree angle which allows the enclosure mounting on desk and walls. It is available in multi faceted design which can be used in a variety of orientations.
Lid panel secured by single screw for ease of assembly
Lid features a recess -ideal for touch pads, digital displays and overlays
Can be fitted to the corner of a room
Moulded in UL94-V0 ABS
Available in vented and unvented versions
Available in black, white or grey colour
Related links
- CAMDENBOSS 1500 Series Black Plastic Enclosure 100 mm, 100 mm
- CAMDENBOSS 1500 Series Grey Plastic Enclosure 100 mm, 53.2 mm
- CAMDENBOSS 1500 Series Black Plastic Enclosure 100 mm, 100 mm
- CAMDENBOSS 1500 Series White Plastic Enclosure 100 mm, 100 mm
- Eaton CI-K Series Black IP30 181 mm, 100 mm
- Hammond 1551SNAP Series Black Grey Plastic General Purpose Enclosure 60 mm, 60 mm
- Legrand White Plastic Enclosure IK07 213 mm, 205 mm
- Legrand White Plastic Enclosure IK05 225 mm 190 mm
