Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$450.06

(exc. GST)

$495.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$450.06

*price indicative

RS Stock No.:
127-668
Mfr. Part No.:
180712 XTMP2N4WM-H550W800
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Stainless Steel

Width

761mm

Depth

690mm

Standards/Approvals

RoHS

Height

526.8mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton mounting kit for 2x NZM4 is designed for withdrawal units with dimensions of HxW of 550x800mm. It is constructed of galvanized sheet steel with a section depth of 800mm, making it sturdy and durable for various applications.

RoHS compliant for environmental safety

Made of high-quality metal material for long-lasting performance

Stainless steel color adds a sleek look to the installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy