Bulgin 600 Series - Ethernet Buccaneer Connectors Series Ethernet Connector Male, Flange Unshielded Straight
- RS Stock No.:
- 287-0975
- Distrelec Article No.:
- 303-97-454
- Mfr. Part No.:
- PXM0609NSANBK4868
- Brand:
- Bulgin
Get a bulk buy discount
Add 10 more to save $107.20
View bulk pricing optionsSubtotal (1 unit)*
$257.50
(exc. GST)
$283.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $257.50 | - |
| 10 - 24 | $246.78 | $107.20 |
| 25 - 49 | $236.03 | $536.75 |
| 50 - 99 | $219.97 | $1,876.50 |
| 100 + | $212.45 | $4,505.00 |
*price indicative
- RS Stock No.:
- 287-0975
- Distrelec Article No.:
- 303-97-454
- Mfr. Part No.:
- PXM0609NSANBK4868
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Mount Type | Flange | |
| Connector Type | Ethernet | |
| Connector Gender | Male | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Series | 600 Series - Ethernet Buccaneer Connectors | |
| Length | 61.7mm | |
| Hazardous Area Certification | No | |
| Contact Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Mount Type Flange | ||
Connector Type Ethernet | ||
Connector Gender Male | ||
Shield Type Unshielded | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Series 600 Series - Ethernet Buccaneer Connectors | ||
Length 61.7mm | ||
Hazardous Area Certification No | ||
Contact Material Stainless Steel | ||
- COO (Country of Origin):
- US
The Bulgin black anodised aluminium plug connector with a cable entry of 4.82-6.85mm is a durable and reliable solution for data transmissions, with an IP68 rating when mated. It supports speeds of 10, 100, and 1,000 mbps, making it suitable for a wide range of applications.
IP68 rated when mated for protection against dust and water
Supports 10, 100, and 1,000 Mbps data transmissions for high speed connectivity
Durability exceeding 500 cycles for long lasting performance
POE compatibility for power over Ethernet applications
- RS Stock No. 2870970
- Mfr. Part No. PXM0600NSANBK4868
Each
$365.03
- RS Stock No. 2870971
- Mfr. Part No. PXM0600NSANBK6883
Each
$352.52
- RS Stock No. 2870976
- Mfr. Part No. PXM0609NSANBK6883
Each
$260.32
- RS Stock No. 2870967
- Mfr. Part No. PXM06006MANBK4868
Each
$325.38
Related links
- Bulgin PXM06 Series Ethernet Connector Male, Flange Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female, Flange Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female Cat5e Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female, Panel Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female, Cat5e Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female, Flange EMI Shield Straight
- Bulgin PXM06 Series Ethernet Connector Female EMI Shield Straight
- Amphenol Socapex RJF Series Ethernet Connector Male Cat6 Straight 1 Port 8 Way











