Bulgin 600 Series - Ethernet Buccaneer Connectors Series Ethernet Connector Female, Jam Nut, Cat6a EMI Shield Straight
- RS Stock No.:
- 287-0978
- Distrelec Article No.:
- 303-97-457
- Mfr. Part No.:
- PXM06106FENBKSH
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$403.95
(exc. GST)
$444.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 19 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $403.95 |
| 10 - 24 | $387.10 |
| 25 - 49 | $370.27 |
| 50 - 99 | $345.04 |
| 100 + | $333.25 |
*price indicative
- RS Stock No.:
- 287-0978
- Distrelec Article No.:
- 303-97-457
- Mfr. Part No.:
- PXM06106FENBKSH
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Mount Type | Jam Nut | |
| Connector Gender | Female | |
| Connector Type | Circular Connector | |
| Shield Type | EMI | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 100°C | |
| Length | 32.6mm | |
| Standards/Approvals | RoHS | |
| Series | 600 Series - Ethernet Buccaneer Connectors | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Mount Type Jam Nut | ||
Connector Gender Female | ||
Connector Type Circular Connector | ||
Shield Type EMI | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 100°C | ||
Length 32.6mm | ||
Standards/Approvals RoHS | ||
Series 600 Series - Ethernet Buccaneer Connectors | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Bulgin black electroless nickel aluminium jam nut connector with cap emi shielded cat6a female is designed to support data transmissions of 10, 100, and 1,000 mbps, with an IP68 rating when mated, durable construction with over 500 cycles, and compatibility with poe functionalities, This connector is ideal for various applications.
Supports 10, 100, and 1,000 Mbps data transmissions
IP68 rated when mated for secure connections
Durable design with over 500 cycles for long lasting performance
Compatible with POE for versatile use
Electroless Nickel and Aluminium construction for reliable connectivity
Related links
- Bulgin PXM06 Series Ethernet Connector Female, Flange EMI Shield Straight
- Amphenol Socapex RJF 6A Series Ethernet Connector Female, Cat6a EMI Shield Straight 1 Port 8 Way
- Bulgin PXM06 Series Ethernet Connector Female, Panel Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female, Cat5e Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female Cat5e Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female, Flange Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Male, Flange Unshielded Straight
- Amphenol Communications Solutions RJE3B18814 Series Ethernet Connector Female Cat6 EMI Shield 1 Port 8
