Bulgin 600 Series - Ethernet Buccaneer Connectors Series Ethernet Connector Male, Flange Unshielded Straight
- RS Stock No.:
- 287-0970
- Distrelec Article No.:
- 303-97-450
- Mfr. Part No.:
- PXM0600NSANBK4868
- Brand:
- Bulgin
Get a bulk buy discount
Add 10 more to save $152.30
View bulk pricing optionsSubtotal (1 unit)*
$365.03
(exc. GST)
$401.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 35 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $365.03 | - |
| 10 - 24 | $349.80 | $152.30 |
| 25 - 49 | $334.60 | $760.75 |
| 50 - 99 | $311.79 | $2,662.00 |
| 100 + | $301.14 | $6,389.00 |
*price indicative
- RS Stock No.:
- 287-0970
- Distrelec Article No.:
- 303-97-450
- Mfr. Part No.:
- PXM0600NSANBK4868
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Mount Type | Flange | |
| Connector Gender | Male | |
| Connector Type | Plug | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 61.7mm | |
| Series | 600 Series - Ethernet Buccaneer Connectors | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Mount Type Flange | ||
Connector Gender Male | ||
Connector Type Plug | ||
Shield Type Unshielded | ||
Orientation Straight | ||
IP Rating IP68 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Length 61.7mm | ||
Series 600 Series - Ethernet Buccaneer Connectors | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Bulgin black anodised aluminium plug connector with cap offers durability, IP68 rating when mated, and supports data transmissions of 10, 100, and 1,000 mbps, with a wide operating temperature range and high quality materials. This connector ensures reliable performance in various applications.
IP68 rated when mated for secure connections
Supports 10, 100, and 1,000 Mbps data transmissions for high speed networking
Durability of over 500 cycles for long lasting use
Anodised black aluminium body construction ensures strength and reliability
Easy installation with crimp terminals and standard RJ45 cable connection
Related links
- Bulgin PXM06 Series Ethernet Connector Male, Flange Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female, Flange Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female Cat5e Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female, Panel Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female, Cat5e Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female, Flange EMI Shield Straight
- Bulgin PXM06 Series Ethernet Connector Female EMI Shield Straight
- Amphenol Socapex RJF Series Ethernet Connector Male Cat6 Straight 1 Port 8 Way
